• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zendure Non-standard battery (rechargeable) 60000 LiFePO4

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zentrure SolarFlow battery AB3000X 48V / 60Ah / 2880Wh

  • Intelligent battery management system (BMS)
  • Self-heating function up to -20 degrees
  • Aerosol fire extinguishing system
  • Compatible only with SolarFlow 2400 AC
  • IP65 protection class
  • Up to 6000 charge cycles
  • Expandable to up to 6 batteries, max. Memory capacity (17.280Wh)

Technical specifications

Product type

Non-standard battery (rechargeable)

Capacity (mAh, Ah)

60000

Capacity

2880 Wh

Technology

LiFePO4

Length

478 mm

Connector type

Brand-specific

Width

320 mm

Height

194 mm

Weight

26100

Dim

(L x W x H) 478 x 320 x 194 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796420 Zendure Non-standard battery (rechargeable) 60000 LiFePO4

Conformity certificate

Conformity certificate 3796420 Zendure Non-standard battery (rechargeable) 60000 LiFePO4

Security datasheet

Security datasheet 3796420 Zendure Non-standard battery (rechargeable) 60000 LiFePO4

Description

The Zendure AB3000X is an expandable LiFePO4 storage battery specially designed for the SolarFlow 2400AC. It is used to store excess solar energy for later use, even when there is no sun. The AB3000X in combination with the SolarFlow2400AC offers a cost-effective Plug&Play storage solution for existing or newly installed PV-systems.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.