
Highlights & Details
Battery life-threatening solar flow set w/1 rechargeable batteries 960Wh
- Storage system for balcony power plants / mini PV-systems
- MC4 universal adaptability
- Safe and comfortable to use on the balcony
- Easy to install and move
- Power supply of household appliances
- Intelligent power monitoring and management
Technical specifications
- PV Hub: Dimensions 363 x 246 x 64 mm, weight 4.7 kg, double PV input 2 x 400W, 800W MPPT, input voltage 16V-80V, max. Input current 2x13A, Output adjustable 100W- 1200W (adjustable in 100W steps), Output current max. 30A, Output voltage 35-48V, Protection class IP65
- AB1000 LiFePo 4 battery: Dimensions 350 x 200 x 186.5 mm, weight 11.5 kg, capacity 960Wh (20Ah / 48V), system LiFePo4, cycles approx. 2000, input power max. 800W, output power max.
- Product type
Balcony power plant energy storage and charge controller
- Module power (max.)
800 W
- Matching rechargeable battery
LiFePO4
- Control type
MPPT
- Weight
11.5 kg
- Features
Dual inpot
- Module load (max.)
13 A
Documents & Downloads
Datasheet
Datasheet 2884199 Zendure SolarFlow Set Balcony power plant energy storage and charge controller MPPT
User & Safety Instructions
User & Safety Instructions 2884199 Zendure SolarFlow Set Balcony power plant energy storage and charge controller MPPT
User & Safety Instructions 2884199 Zendure SolarFlow Set Balcony power plant energy storage and charge controller MPPT
Information
Test Summary Report 2884199 Zendure SolarFlow Set Balcony power plant energy storage and charge controller MPPT
Security datasheet
Security datasheet 2884199 Zendure SolarFlow Set Balcony power plant energy storage and charge controller MPPT
Description
The power generated is this value, the excess current is stored in the battery.
This text is machine translated.
Scope of delivery
- Smart PV-Hub1200
- AB1000 battery
- 4 x MC4 solar cable (3 m)
- 4 x MC4 microinverter cable (0.6 m)
- Adapter set:1 x MC4 female for 2 x MC4 female & 1 x MC4 female for 2 x MC4 male
- Connection cable lifting battery (1.5 m)
- User manual.


