• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ733-2CE-12DE PCB relay 12 V DC 12 A 2 change-overs 1 pc(s)

Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
150 V DC
380 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB Relay 12 V DC 12 A

  • Sealed Version with TÜV, UL and CUR approval

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ733-2CE-12DE

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Max. pick-up voltage

22.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

275 Ω

Contact type

2 change-overs

Contact material

AgSnO

Switching voltage (max.)

150 V DC

380 V AC

Switching current (max.)

12 A

Max. switching capacity

300 W

2500 VA

Connection

Solder pins

Insulation voltage

1000 V

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

13 mm

Height

25.9 mm

Dim

(L x W x H) 29 x 13 x 25.9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2445484 Zettler Electronics AZ733-2CE-12DE PCB relay 12 V DC 12 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2445484 Zettler Electronics AZ733-2CE-12DE PCB relay 12 V DC 12 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)