
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Power relays
Our service for you
Technical specifications
- Product type
Power relay
- Type
AZ743-2CE-12DE
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
24.7 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact material
AgSnO
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
240 W
2500 VA
- Connection
Pins
- Insulation voltage
500 V
- Min. temperature
-40 °C
- Max. temperature
100 °C
- Length
29.5 mm
- Width
13.2 mm
- Height
16.2 mm
- Dim
(L x W x H) 29.5 x 13.2 x 16.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2349919 Zettler Electronics AZ743-2CE-12DE Power relay 12 V DC 8 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349919 Zettler Electronics AZ743-2CE-12DE Power relay 12 V DC 8 A 1 pc(s)

































