• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZEV132-1AE1BG-12D Power relay 12 V DC 32 A 1 maker 1 pc(s)

1/2
Product type
Power relay
Coil nominal voltage
12 V DC
Contact type
1 maker
Switching voltage (max.)
277 V AC
Switching current (max.)
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zettler 32 A relay, 12 V

Our service for you

Technical specifications

Product type

Power relay

Type

AZEV132-1AE1BG-12D

Coil nominal voltage

12 V DC

Min. pick-up voltage

4.2 V DC

Max. pick-up voltage

14.4 V DC

Resistance (coil)

93 Ω

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

277 V AC

Switching current (max.)

32 A

Max. switching capacity

12800 VA

Connection

Pins

Insulation voltage

277 V AC

Min. temperature

-40 °C

Max. temperature

+85 °C

Weight

35 g

Factory colour

Black

Length

35 mm

Width

16 mm

Height

27.9 mm

Dim

(L x W x H) 35 x 16 x 27.9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2309340 Zettler Electronics AZEV132-1AE1BG-12D Power relay 12 V DC 32 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2309340 Zettler Electronics AZEV132-1AE1BG-12D Power relay 12 V DC 32 A 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)