• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA54 FA54 Replacement filter White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter for Samsung AX60R5080WD FA54

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Samsung
  • Compatible models:
  • Samsung AX60R5080WD
Product type

Replacement filter

Factory colour

White

Width

42 cm

Height

6 cm

Length

28 cm

Dim

(L x W x H) 28 x 42 x 6 cm

Content

1 pc(s)

Depth

6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456148 Zeyxo FA54 FA54 Replacement filter White

Description

2in1 HEPA H13 + built-in charcoal filter for Samsung AX60R5080WD air purifier.

High quality replacement for the integrated HEPA H13 filter along with an activated charcoal filter. The HEPA filter (efficiency of at least 99.97%) stops impurities such as viruses, bacteria, mushroom spores and mechanical impurities. It also retains PM2.5 and PM10 (the main components of smog). The HEPA properties help you fight allergies.

The active carbon layer absorbs harmful gases such as toluene, benzene and formaldehyde and reduces unwanted smells like cigarette smoke, filters PM2.5 and PM10 (the most damaging parts of smog) very effectively and eliminates dust, smoke particles, pollen, skin scales, dust mites, Bacteria, viruses and allergens.

Dimensions 42 x 28 x 6 cm

Number of filters included: 1 pieces



Filter compatible with:

Samsung AX60R5080WD

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)