• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF Tachometer GS100502 5 - 24 V DC Cable, open end

Product type
Tachometer
Min. operating voltage
5 V DC
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
GS100502
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gear/Speed Sensor

Our service for you

Technical specifications

  • Output voltage 400 mV
  • Thread: M12-1
  • Output: Open Collector
Product type

Tachometer

Type

GS100502

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Operating current

6 mA

Connector

Cable, open end

Cable length

1.00 m

Min. temperature

-40 °C

Max. temperature

+125 °C

Length

65 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 65 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 276112 ZF Tachometer GS100502 5 - 24 V DC Cable, open end

User & Safety Instructions

User & Safety Instructions 276112 ZF Tachometer GS100502 5 - 24 V DC Cable, open end

Description

Speed sensor on Hall Effect base in the aluminum casing. Captures Motion Ngen metal gears. Also for extremely slow movements can be used. Immunity against concentricity error. Can be used for non-stabilized supply voltage. Reverse polarity protection up to 24 V/DC. Anodized aluminum casing. 10-bit exact switching threshold setting for: automatic adaptation to the magnetic field strength, automatic adjustment to gear geometry, compensation of imbalance in the gear.
Application: training devices, machines in the food industry, speed measurement.

This text is machine translated.

Hints

The sensor needs between output (black) and Vcc (brown) an external pull-up resistor, the resistance value of the supply voltage depends.

More interesting products

(*All information is plus legal VAT)