• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF Tachometer GS101201 GS101201 Delphi

Product type
Tachometer
Min. operating voltage
5 V DC
Max. operating voltage
24 V DC
Connector
Delphi
Type
GS101201
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gear/Speed Sensor

Our service for you

Technical specifications

  • Design: Open collector output
Product type

Tachometer

Type

GS101201

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Operating current

6 mA

Output signal (max.)

400 mV

Connector

Delphi

Min. temperature

-40 °C

Max. temperature

+140 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 276109 ZF Tachometer GS101201 GS101201 Delphi

User & Safety Instructions

User & Safety Instructions 276109 ZF Tachometer GS101201 GS101201 Delphi

Description

Speed sensor in the plastic housing for temperatures up to 140°C. Encapsulated housing in accordance with IEC 60529 IP67. Resistant against fuels, solvents, fuels and lubricants in gears, in the engine compartment, when braking or the chassis. Easily adjustable connector type. ESD-protected up to 15 kV (contact discharge). Also for extremely slow movements can be used.
Application: transmission speeds, wheel speed, engine speeds, ABS braking systems.

This text is machine translated.

Hints

The sensor needs between output (green) and Vcc (red) an external pull-up resistor, the resistance value of the supply voltage depends.

What kind of Angle & Tilt Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)