• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ziehl NS 20 V 223440.CO Control relay No. of relay outputs: 1

Product type
Control relay
No. of relay outputs
1
Operating voltage
24 V DC
48 V DC
110 V AC
230 V AC
Type
NS 20
Outputs
1 relays
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 145.00
-28 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relay voltage: 5 A/250 V / AC
Type

NS 20

Product type

Control relay

No. of relay outputs

1

Outputs

1 relays

Operating voltage

24 V DC

48 V DC

110 V AC

230 V AC

Dim

(L x W x H) 55 x 35 x 90 mm

Mounting depth

55 mm

Weight

100 g

Width

35 mm

Height

90 mm

Length

55 mm

Documents & Downloads

Datasheet

Datasheet 197786 Ziehl NS 20 V 223440.CO Control relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 197786 Ziehl NS 20 V 223440.CO Control relay No. of relay outputs: 1

Description

Level relay NS 20 for level monitoring of conductive liquids. Use with three electrodes as MIN / MAX control for filling or emptying a container, with two electrodes as overfill or dry run protection The AC path is completely DC free. This is no electrolytic degradation of the electrodes and no explosive gas formation. When electrodes use insulated attached conductors. In conducting vessels, the vessel wall serves as the base electrode.

Features

  • Adjustable sensitivity 5-250 kΩ
  • Option whether relay attracts or falls if the highest electrode is moistened
  • Response delay adjustable 0.1-10 s
  • LED indicators for on and relay state.

More interesting products

(*All information is plus legal VAT)