• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ziehl STWA4MH Current transformer 0 up to 60 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

AC electronic current transformer

  • Current measurement AC 0-60 A (RMS measurement, RMS)
  • Resolution 1 mA

Technical specifications

Type

STWA4MH

Product type

Current transformer

Probe inputs

Strommessung AC 0-60 A (Effektivwertmessung. RMS)

Dim

(W x H x D) 53 x 36 x 56 mm

Operating voltage

24 V DC

Amperage reading range (max.)

60 A

Amperage reading range (min.)

0 A

Width

53 mm

Height

36 mm

Depth

56 mm

AEC compliance

AEC-Q101

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2202130 Ziehl STWA4MH Current transformer 0 up to 60 A

User & Safety Instructions

User & Safety Instructions 2202130 Ziehl STWA4MH Current transformer 0 up to 60 A

Description

The STWA4MH is a transmitter. It measures alternating current up to 60 A and possesses an RS485 interface (Modbus RTU). In this way, the measured analog current value is output digitally and can be directly processed by a PLC, an IPC or control computer. The current conductor to be measured is guided through an opening (Ø 11 mm). For small currents the sensitivity of the converter can be increased by multiple looping of the current-carrying conductor, e.g. a double looping, doubles the sensitivity. The measuring range of the STWA4MH is reduced accordingly by repeated loops. For the recording of any large currents the STWA4MH is simply looped into the secondary circuit of a large current transformer with a secondary 5 A (guide cable several times through STWA4MH).

This text is machine translated.

Features

  • Frequency measurement 40-70 Hz (sinusoidal signals)
  • Interface RS 485 (Modbus RTU)
  • Addressable for up to 246 subscribers
  • Baud rates 4800, 9600, 19200, 57600, 115200 expenditure for wiring minimized through bus technology
  • Connection via pluggable spring-type terminals
  • CONTROL VOLTAGE 24 V (10...30 V)
  • Case can be locked on 35 mm rail or screw attachment
  • Through-hole current transformer (Ø 11 mm)

More interesting products

(*All information is plus legal VAT)