• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-ELB70 Auger drill 1.2 l

1/4
EAN:
Part number:
Item no:
Unavailable

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hole in the ground drill ZI-niv 70

  • Hand-Run Erdbohrgerat with handle tube
  • Ideal for drilling of erdlochern up to 20 cm diameter
  • Suitable for plantations and zaunbau on light Bode and in good walk-in basics

Technical specifications

  • Erdbohrerdurchmesser in mm: 200 / 150 / 100
  • Erdbohrerlange in mm: 700
  • Speed in rpm: 3000
  • Tank capacity: 1.10 l
  • Fuel: Mixture 40:1
  • Capacity: 51.70 ccm
Product type

Auger drill

Capacity

1.2 l

1650 W

Weight

18.60 kg

Operating type

Petrol

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1539354 Zipper ZI-ELB70 Auger drill 1.2 l

Description

The Erdlochern augers ZI-niv 70 enables the drilling up to 20 cm diameter. On the right hand grip is both the stop switch as well as the Gasbetatigung. In the event of a risk is so the stop switch. With only around 18.60 kg, the drill is easy to use and to transport.

This text is machine translated.

Features

  • Air-cooled 1-cylinder, 2-stroke engine with centrifugal clutch
  • Anti-vibration system
  • Stop switch and gasbetatigung at the right hand grip
  • Drill bit extension 40 cm optional

Scope of delivery

  • Hole in the ground drill ZI-niv 70
  • 3 Drill (100/150/200 mm)
  • User manual.