
Number
Total (€ 2.81 / piece)
€ 2.81
incl. VAT
14-day return policy included
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Print
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
12 V DC
- Switching current (max.)
3 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
14.7 mm
- Width
5.4 mm
- Height
9.05 mm
- Content
1 pc(s)
- Dim
(L x W x H) 14.7 x 5.4 x 9.05 mm
- RoHS-compliant
Yes
- Type
DW-N3S-01P0D-Z
Documents & Downloads
Datasheet
Datasheet 1094429 Zippy DW-N3S-01P0D-Z Microswitch DW-N3S-01P0D-Z 12 V DC 3 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094429 Zippy DW-N3S-01P0D-Z Microswitch DW-N3S-01P0D-Z 12 V DC 3 A 1 x On/(On) momentary 1 pc(s)




























