
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 4.8 mm
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Min. temperature
-40 °C
- Max. temperature
125 °C
- Length
10.3 mm
- Width
27.8 mm
- Height
15.9 mm
- Electrical lifespan
50000
- Content
1 pc(s)
- Dim
(L x W x H) 10.3 x 27.8 x 15.9 mm
- Type
TC-9134628
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2283657 TRU COMPONENTS TC-9134628 Microswitch 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2283657 TRU COMPONENTS TC-9134628 Microswitch 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
Conformity certificate
Conformity certificate 2283657 TRU COMPONENTS TC-9134628 Microswitch 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)









































