
Number
Total (€ 56.46 / piece)
€ 56.46
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Open end cable
- Contact material
Ag
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
10 mm
- Width
32 mm
- Height
24 mm
IP67
- Actuating force
1.65 N
- Content
1 pc(s)
- Dim
(L x W x H) 10 x 32 x 24 mm
- Type
V3SY1UL
- Type
1 changeover
- Switching voltage
250 V AC
- Switching current
5 A
- Connection
Lateral stranded wire outlet, 500 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 702304 Burgess V3SY1UL Microswitch V3SY1UL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)
Description
Miniature micro switch in robust casing with connection slot.
Hints
Approvals: UL, CSA, ENEC.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.53*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























