
Number
Total (€ 7.55 / piece)
€ 7.55
incl. VAT
14-day return policy included
Highlights & Details
Snap switch series 1005
Technical specifications
- Approvals ENEC, UL, CSA
- Product type
Microswitch
- Functions
momentary
- Connection
Soldering
- Contact material
Ag (Silver)
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Length
10.3 mm
- Width
28 mm
- Height
16 mm
- Actuating force
0.6 N
- Content
1 pc(s)
- Dim
(L x W x H) 10.3 x 28 x 16 mm
- Type
1004.0402
- Type
1 x on/(on)
- Switching current
6 (2.5) A
Documents & Downloads
Datasheet
Datasheet 701396 Marquardt 1004.0402 Microswitch 1004.0402 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)
Description
Micro switch with rubbing contact system whose shearing movement can release welding.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.93*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































