
Highlights & Details
ZF DC1C-C3RB Microswitch DC1C-C3RB 250 V AC 6 A 1 x On/(On) IP67 momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Open end cable
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP67
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC1C-C3RB
- Type
SPDT-CO
- Switching voltage
250 V AC
- Switching current
6 A
- Type
DC1C-C3RB
- Connection
Stranded wire, 500 mm
- Temperature range
-40 - +120 °C
Documents & Downloads
Datasheet
Datasheet 704590 ZF DC1C-C3RB Microswitch DC1C-C3RB 250 V AC 6 A 1 x On/(On) IP67 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704590 ZF DC1C-C3RB Microswitch DC1C-C3RB 250 V AC 6 A 1 x On/(On) IP67 momentary 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 17.62*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































