
Number
Total (€ 3.82 / piece)
€ 3.82
incl. VAT
14-day return policy included
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Solder tag
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Length
19.8 mm
- Width
6.4 mm
- Height
6.65 mm
IP67
- Content
1 pc(s)
- Dim
(L x W x H) 19.8 x 6.4 x 6.65 mm
- RoHS-compliant
Yes
- Type
SW-05S-01A0-Z
Documents & Downloads
Datasheet
Datasheet 1094439 Zippy SW-05S-01A0-Z Microswitch SW-05S-01A0-Z 250 V AC 6 A IP67 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094439 Zippy SW-05S-01A0-Z Microswitch SW-05S-01A0-Z 250 V AC 6 A IP67 momentary 1 pc(s)

































