
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 6.3 mm
- Operation type
Tappet
- Contact type
1 maker
- Switch position
1 x Off/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Length
27.8 mm
- Width
10.3 mm
- Height
15.9 mm
- Electrical lifespan
50000 cycles
- Content
1 pc(s)
- Dim
(L x W x H) 27.8 x 10.3 x 15.9 mm
- RoHS-compliant
Yes
- Switching current (inductive)
4 A
- Type
04G01B01X01A
Documents & Downloads
Datasheet
Datasheet 1414437 PTR Hartmann 04G01B01X01A Microswitch 04G01B01X01A 250 V AC 16 A 1 x Off/(On) momentary 1 pc(s)
Datasheet 1414437 PTR Hartmann 04G01B01X01A Microswitch 04G01B01X01A 250 V AC 16 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1414437 PTR Hartmann 04G01B01X01A Microswitch 04G01B01X01A 250 V AC 16 A 1 x Off/(On) momentary 1 pc(s)
Information
Information 1414437 PTR Hartmann 04G01B01X01A Microswitch 04G01B01X01A 250 V AC 16 A 1 x Off/(On) momentary 1 pc(s)























