• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZTE MF79U-W 4G Wi-Fi mobile hotspot 150 Mbps

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

4G Wi-Fi mobile hotspot

GSM standard

LTE/4G

Data transfer

LTE

Bit rate (max.)

150 Mbps

Factory colour

White

Weight

150 g

Width

31 mm

Length

101.6 mm

Dim

(L x W x H) 101.6 x 31 x 200 mm

Depth

400 mm

Height

200 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797212 ZTE MF79U-W 4G Wi-Fi mobile hotspot 150 Mbps

Description

The maximum download speed is 150 Mbit/s and the sending of data reaches 50 Mbit/s.Share a connection with 10 devices.The ZTE MF79U combines the functions of a USB modem and a WLAN access point for up to 10 devices. A wide range of supported frequencies ensures compatibility with wireless networks of 3G and 4G standards.

This text is machine translated.

Scope of delivery

  • ZTE MF79U-W 4G Wi-Fi hotspot
  • USB charging cable
  • Quick guide
  • SIM ejector