
Technical specifications
- Product type
Wi-Fi router
- Type
DX3301-T0-DE01V1F
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
RJ45
RJ11
USB A (USB 2.0)
- 10/100/1000 Mbps ports
4 x
- No. of USB 2.0 ports
1 x
- Width
220 mm
- Height
153 mm
- Depth
35 mm
- Weight
387 g
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2616670 ZyXEL DX3301-T0-DE01V1F Wi-Fi router 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2616670 ZyXEL DX3301-T0-DE01V1F Wi-Fi router 2.4 GHz, 5 GHz
Conformity certificate
Conformity certificate 2616670 ZyXEL DX3301-T0-DE01V1F Wi-Fi router 2.4 GHz, 5 GHz
Description
This text is machine translated.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







