Acer VERITON M4630G Desktop PC Refurbished (very good) Intel Core i7 i7-4770 16 GB 2 TB HDD 256 GB SSD AMD Radeon HD5450

  • Item no.: 2189404
  • Manufacturer no.: VERITON M4630G
  • EAN: 4053199999064

Acer VERITON M4630G Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2189404
  • Manufacturer no.: VERITON M4630G
  • EAN: 4053199999064

Acer VERITON M4630G Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: Acer
Product type Desktop PC
CPU Intel® Core™ i7-4770 processor (8MB cache, up to 3.90 GHz)
CPU series Intel Core i7
Processor/type i7-4770
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
RAM / Max. upgrade 32 GB
Graphics card type AMD Radeon
Graphics card type HD5450
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DisplayPort 2 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 11 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces Audio line in , Audio line out , DisplayPort , DVI , Gigabit LAN (1 Gbps) , Headphone/mic combo jack (3.5 mm) , PS/2 , RJ45 , USB 2.0 , USB3.1 (Gen 1) , VGA
Colour Black
Width 181.5 mm
Height 376.9 mm
Depth 451.3 mm
Weight 7 kg
Software included BullGuard Internet Security 1 year , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Product type Desktop PC
CPU Intel® Core™ i7-4770 processor (8MB cache, up to 3.90 GHz)
CPU series Intel Core i7
Processor/type i7-4770
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 8 MB
RAM
16 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs