Acer Veriton X4620G SFF Midi tower PC Refurbished (very good) Intel Core i3 i3-3220 4 GB 1 TB HDD Intel HD Graphics 25

  • Item no.: 2252488
  • Manufacturer no.: 107503
  • EAN: 4260661959871

Acer Veriton X4620G SFF Midi tower PC

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2252488
  • Manufacturer no.: 107503
  • EAN: 4260661959871

Acer Veriton X4620G SFF Midi tower PC

  • Warranty: 24 months
  • Manufacturer: Acer
Product type Midi tower PC
CPU series Intel Core i3
Processor/type i3-3220
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x
CPU speed 3.3 GHz
CPU cache 3 MB
RAM
4 GB
RAM type DDR3 RAM
No. of memory slots 4
RAM / Max. upgrade 16 GB
Graphics card type Intel HD Graphics
Graphics card type 2500
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD burner
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of serial ports 1 x
No. of USB 2.0 ports 4 x
Interfaces USB 2.0 , USB 3.2 (Gen 1) , HDMI™ , DVI , DisplayPort , PS/2 , Serial (9-pin) , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack)
Width 102 mm
Height 397 mm
Depth 267 mm
Weight 10.5 kg
Software included ESET Internet Security 12 months full version , LibreOffice
Operating system (Version) Windows® 10 Home 64-Bit
Product condition
Refurbished (very good)

Technical data

Product type Midi tower PC
CPU series Intel Core i3
Processor/type i3-3220
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x
CPU speed 3.3 GHz
CPU cache 3 MB
RAM
4 GB
RAM type DDR3 RAM
No. of memory slots 4

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs