• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Buzzard RC single main rotor helicopter RtF

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Buzzard

  • Latest Gyro Technology
  • Remote control system with LCD display
  • A sign shows the inscription 'Length 520 mm'.
  • 'Main Report 400an' on a black background in white text.<br><br>Note: In British English, I've kept the translation quite literal while ensuring the phrasing sounds natural.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Model version

RtF

Product type

RC single main rotor helicopter

Main rotor Ø

400 mm

Length

520 mm

Weight

293 g

Steering

Motor

Nick

Roll

Yaw

Battery

2S LiPo / 850 mAh

Weight class

250 g - 499 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Flight duration

8 min

Charging time

2 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1217832 Amewi Buzzard RC single main rotor helicopter RtF

Description

The BUZZARD is a 4-Channel Single-rotor helicopter with a 2.4 GHz transmitter is activated. This helicopter is very stable in the air and offers the possibility even in light wind good, clean and nice flight maneuvers.
Thanks to its slim design and the exact servo control of the swash plate, the robust helicopter also by a fast forward flight.

This text is machine translated.

Features

  • 4-channel 2.4 GHz remote control
  • Battery charger with balancer

Scope of delivery

  • Helicopter
  • Radio control
  • Battery
  • Battery charger
  • Replacement blades (main and tail)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.