Apple iPad Pro Discounted (return item, good) 24.6 cm (9.7 inch) 128 LTE/4G Space Grey 2.16 GHz

  • Item no.: 2266800
  • Manufacturer no.: IPAD PRO 9.7 A1674
  • EAN: 2050006498569

Apple IPAD PRO 9.7 A1674 iPad Pro 24.6 cm Space Grey

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2266800
  • Manufacturer no.: IPAD PRO 9.7 A1674
  • EAN: 2050006498569

Apple IPAD PRO 9.7 A1674 iPad Pro 24.6 cm Space Grey

  • Warranty: 24 months
  • Manufacturer: Apple
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution mode QXGA
Display properties Retina display
Display resolution 2048 x 1536 p
CPU Apple A9X integrated M9 coprocessor
Processor cores (No.) 2 x
CPU speed 2.16 GHz
RAM
2 GB
No. of graphics cards 1
Graphics card type PowerVR
Memory capacity 128
Front camera resolution 5 MP
Resolution of built-in camera 12 MP
Features Wi-Fi / LTE (4G)
Bluetooth 4.2
Mobile internet LTE/4G
Built-in Glonass Yes
Built-in GPS Yes
SIM card type Nano SIM
SIM card type
Single SIM
Interfaces Headphone jack (3.5 mm)
Colour Space Grey
Width 169.5 mm
Height 240 mm
Depth 6.1 mm
Weight 444 g
Operating time (max.) 720
Product type iPad Pro
Operating system (Version) iOS 9
Rechargeable battery technology Li-ion
Product condition
Discounted (return item, good)
Condition The term "return items" refers to (mail order) retail products returned to the supplier after being unwrapped/unboxed, inspected and, if applicable, used by customer. The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.
Battery capacity 7306 mAh

Technical data

Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution mode QXGA
Display properties Retina display
Display resolution 2048 x 1536 p
CPU Apple A9X integrated M9 coprocessor
Processor cores (No.) 2 x
CPU speed 2.16 GHz
RAM
2 GB
No. of graphics cards 1

Frequently bought together

Similar products

See and discover other items from category Refurbished/ & Discounted Tablets