
Highlights & Details
Apple iPhone 6S 64 GB Gold refurbished Grade-B
- 11.94 cm (4.7") Retina HD display with 3D Touch, 1334 x 750 pixels
- A9 chip, 64-bit with M9 motion co-processor
- 12 megapixel iSight camera with Live Photo function
- 4K video recording (3840 x 2160) with 30 fps
- 5 megapixel FaceTime HD camera
- Touch ID fingerprint sensor
- LTE and 802.11ac WLAN
- IOS 9 and iCloud
Technical specifications
- Product type
iPhone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Gold
- Operating system (Version)
iOS 9
- Display (cm)
11.9 cm
- Screen size diagonal (inches)
4.7 inch
- Display resolution mode
HD
- Resolution of built-in camera
12 MP
- Front camera resolution
5 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
14 h
- Standby max.
240 h
- Width
67.1 mm
- Height
138.3 mm
- Depth
7.1 mm
- Weight
143 g
- Interfaces
Audio stereo (3.5 mm jack)
Apple Lightning
- Apple version
iPhone 6S
- DLNA
No
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Contract
None
Description
All that has changed is everything.
If you're using iPhone 6s for the first time, you know you've never had anything comparable in your hand. With 3D Touch, you only need to press once to do more than ever before. And live photos bring your memories to life in an impressive way. But this is only the beginning. If you look more closely at iPhone 6s, you'll find innovations everywhere.
3D touch
Next generation multi-touch.
With the first iPhone came Multi-Touch and has forever changed how we experience technology. With 3D Touch, you can now do things that have never been possible before. It senses how firmly you press on the display. This makes it very quick and easy for you to make particularly important things. And it gives you real-time feedback – through subtle taps of the new Taptic Engine.
Cameras
12 megapixel images. 4K videos.
Live photos. Lasting memories.
The world's most popular camera is as advanced as ever. The 12 megapixel iSight camera makes pin-sharp and detailed photos. It records brilliant 4K videos, whose resolution is up to four times higher than of 1080p HD videos. And with the new 5 megapixel FaceTime HD camera, the iPhone 6s also makes great selfies. Plus, live photos bring your favorite memories to life in a new way. Live Photos takes the moments before and after the picture – and you just have to press once to see the whole moment.
Technology
A9. The most advanced smartphone chip ever.
The specially developed 64-bit A9 chip works in the iPhone 6s. It delivers a performance that was long known only by desktop computers. The CPU has been up to 70% faster and the GPU has been up to 90% faster. Get even more performance for graphics-intensive games and apps.
Design
Pioneering design.
Further developed.
Innovation is not always found at first sight. But if you look at it, you can see that the iPhone 6s has been fundamentally improved. Its housing consists of a new 7000er aluminum, which is also used in space travel. The glass cover is made from the strongest and most durable glass ever designed for a smartphone. And to the previous case colors gold, space gray and silver comes a completely new finish in roségold.
Touch ID
Advanced security starts with your fingerprint.
The advanced fingerprint sensor, now faster and better than before, lets you unlock your iPhone easily and securely with Touch ID.
Wireless technologies
Faster LTE.
Faster Wi-Fi.
The iPhone 6s has LTE Advanced and is up to twice as fast as the previous generation.* It also supports more LTE tapes than any other smartphone. And when you're connected via Wi-Fi, iPhone 6s lets you surf the web and download apps up to 2x faster.
IOS 9
A unique experience. On a one-time phone.
IOS 9 is our most advanced, intelligent and secure mobile operating system ever. New powerful built-in apps, advanced features in Siri, and improvements across the system make it better than ever. Through its deep integration with the Apple hardware everything works simply great. And the App Store has tons of incredible apps designed to take advantage of the capabilities of iPhone 6s.
Accessories
It looks good for your iPhone.
Our accessories fit so well with the iPhone because it was developed together with it. Natural leather and shiny silicone cases provide protection and look good. And new Lightning Docks in four matching metallic finishes make loading easy.
This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones




