
Highlights & Details
Apple iPhone 6S 64 GB silver refurbished grade B
- 11.94 cm (4.7") Retina HD display with 3D touch, 1334 x 750 pixels
- A9 chip, 64-bit with M9 Motion Co-processor
- 12 megapixel iSight camera with Live Photo Function
- 4K video recording (3840 x 2160) with 30 fps
- 5 Megapixel FaceTime HD camera
- Touch ID fingerprint sensor
- LTE and 802.11ac WIFI
- IOS 9 and iCloud
Technical specifications
- Product type
iPhone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Silver
- Operating system (Version)
iOS 9
- Display (cm)
11.9 cm
- Screen size diagonal (inches)
4.7 inch
- Display resolution mode
HD
- Resolution of built-in camera
12 MP
- Front camera resolution
5 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
14 h
- Standby max.
240 h
- Width
67.1 mm
- Height
138.3 mm
- Depth
7.1 mm
- Weight
143 g
- Interfaces
Audio stereo (3.5 mm jack)
Apple Lightning
- Apple version
iPhone 6S
- DLNA
No
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Contract
None
Description
Everything has changed, is everything.
When you place the iPhone 6S is used for the first time, you know that you have never had anything comparable in the hand. With 3D touch you just press once in order to be able to do more than ever before. And Live Photos lets your memories to an impressive way to life. But that is only the beginning. If you're watching the iPhone 6s more, you will find anywhere innovations.
3D touch
Multi-touch of the next generation.
With the first iPhone came multi-touch and has changed, as we technology experience. With 3D touch, you can now do things that never before possible. It detects how hard you on the display. Thus it leaves you particularly important things quickly and easily. And it gives you feedback in real time by discreet taps of the new taptic engine.
Cameras
12 megapixel images. 4K videos.
Live Photos. Lasting memories.
The most popular camera of the world is so advanced as never before. The 12 megapixel iSight camera makes pin-sharp and detailed photos. It takes brilliant 4K videos on whose resolution up to four times higher than of 1080p HD videos. And with the new 5 Megapixel FaceTime HD camera makes the iPhone 6s also offer outstanding Selfies. Moreover, with live photos, your favorite memories alive in a new way. Live Photos takes the moments before and after the image on and you have just press once to the whole moment.
Technology
A9. The most advanced Smartphone Chip of all times.
The iPhone 6s works the specially developed 64-bit A9 chip. It delivers a performance that one length only knew of desktop computers. The CPU is up to 70% and the GPU up to 90% faster. So there is for graphics-intensive games and apps even more power.
Design
Pioneering design.
Developed further.
Innovation is not always at the first glance. But on closer inspection you discover that the iPhone 6s fundamentally improved. Its housing is made from a new 7000 aluminum, as in the space is used. The glass cover is made from the strongest and most durable glass, each for a smartphone has been developed. And to existing housing colors gold, Spaceship gray and silver is now a completely new finish in rose gold.
Touch ID
Advanced Security starts with your fingerprint.
By means of advanced fingerprint sensor, the now even faster and better than before, you can use Touch ID your iPhone easily and safely unlock.
Wireless technologies
Faster LTE.
Faster WLAN.
The iPhone 6s has LTE Advanced and is thus up to twice as fast as the previous generation.* It also supports more LTE bands than any other smartphone. And if you are connected via WLAN, you can use the iPhone 6s now up to 2x faster to surf the web and apps.
IOS 9
A unique experience. On a unique phone.
IOS 9 is our most advanced, intelligent and make sure most mobile operating system of all times. New high performance built-in apps, advanced features in Siri and improvements in the entire system make it better than ever. By its depth integration into the Apple Hardware everything works just great. And in the App Store, there are a lot of incredible apps that have been developed for this purpose only, from the options of the iPhone 6s get everything.
Accessories
It looks good for your iPhone.
Our Accessories fits well to the iPhone because it was developed together with him. Cases made of natural leather and glowing silicone provide protection and see also good. And new Lightning Docks in four color matching Metallic Fini shes make the charge is easy.
This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





