Audio interface Elgato Wave XLR
USE YOUR MICROPHONEIf you no longer want to do without your XLR microphone, Wave XLR is just the right thing for you, because this compact USB interface gives your microphone super power.ALL IN ONE, AND MOREWave XLR combines multiple devices and fe…
USE YOUR MICROPHONEIf you no longer want to do without your XLR microphone, Wave XLR is just the right thing for you, because this compact USB interface gives your microphone super power.ALL IN ONE, AND MOREWave XLR combines multiple devices and fe…
Elgato Wave XLR
USE YOUR MICROPHONEIf you no longer want to do without your XLR microphone, Wave XLR is just the right thing for you, because this compact USB interface gives your microphone super power.ALL IN ONE, AND MOREWave XLR combines multiple devices and features you won't find with normal audio interfaces: Special anti-distortion technology, capacitive mute button, direct integration with the custom-made mixing software Wave Link and a replaceable front panel.powerBoost your microphone without the need for an external preamplifier. With ultra-low-noise amplification of up to 75 dB, you can hear loud and clear even with a notoriously insensitive microphone, while 48 Volt phantom power breathes into condenser microphones.AMPLIFICATION WITHOUT CLIPPINGNow you don't have to keep an eye on the level while you're live, or try to straighten distorted audio in post-production. When the input level reaches a peak value, the special Clipguard technology immediately directs the sound to a second signal path with a lower volume. This gives you clean audio no matter how loud it is.SWITCHABLE LOW-CUT FILTERTwo filters to be selected remove low-frequency interference noises in close and distant microphone positions.MASTERFUL SUBMIXINGCreate two completely independant mixes – one for you, one for your audience – and effortlessly review both while you work. THE NEXT LEVEL. FOR YOUR WORKFLOW.Stream Deck works seamlessly with Wave Link to give you full control of your studio. Easily define keys that mute audio sources, adjust levels, or skip songs – all was you could imagine. Or create multiple actions to simultaneously adjust audio, lighting, and camera with one tap. Advanced A/V automation has never been so easy. Tactile and fully customizable. A hybrid mixing solution like no other.
This text is machine translated.
Highlights & Details
- Microphone interface & digital mixing solutionMulti-functional rotary knobCapacitive sensorXLR inputPowerful headphone outputState-of-the-art connection technology with USB-C™
Delivery
- Wave XLR, USB-C cable (250 cm), quick start guide
System Requirements
- Windows: Windows® 10 (64-bit); USB 3.0 or later
- MAC: MacOS 10.15 or later; USB 3.0 or later
Comments
Customer reviews
Similar products
See and discover other items from category Audio Interfaces