• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin F3Y093bt1M Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black gold plated con

Product type
Audio/phono Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belkin Toslink Digital Audio Cable with polished Plug 1m

  • Transfers digital optical audio signals
  • Connects receiver with theatre system
  • Polished plugs ensure stronger signals

Technical specifications

Product type

Audio/phono Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

1.00 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561740 Belkin F3Y093bt1M Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black gold plated con

Description

Digital fibre optic connections carry the advantage of not being distorted by electromagnetic influences. The optical audio cable also decouples the audio transmitter/receiver and the audio receiver/amplifier and prevents the occurrence of "ground loops". 2 audio channels can be transferred via one digital audio cable as well as all the necessary audio channels for a home cinema system. The audio channels are split in the amplifier, then amplified and passed on to all connected speakers. With fibre optic cables, you must be sure that there are no bends in the cable; otherwise it may break.

This text is machine translated.

What kind of Audio Cables are you looking for?