Highlights & Details
Beurer IPL Velvet Skin Pro hair remover with battery, black
- Permanent hair removal through IPL technology
- For body, face, bikini area
- Compatible with the free app "Beurer MyIPL"
Technical specifications
- Li-ion battery 7.4 V, 2500 mAh
- Product type
IPL hair remover
- Factory colour
Black
- Power supply (LOV)
rechargeable
- Speed levels
6
- Operating voltage
Li-ion rechargeable battery
- Weight
480 g
- Dim
(L x W x H) 200 x 175 x 65 mm
- No. of flashes
300000 x
- Operating time
550 pulses
- Charging time
2 h
- Light area
45 mm²
- Width
175 mm
- Height
65 mm
- Length
200 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348222 Beurer IPL 8800 VELVET SKIN PRO 57501 IPL hair remover Black
User & Safety Instructions
User & Safety Instructions 2348222 Beurer IPL 8800 VELVET SKIN PRO 57501 IPL hair remover Black
User & Safety Instructions 2348222 Beurer IPL 8800 VELVET SKIN PRO 57501 IPL hair remover Black
Conformity certificate
Conformity certificate 2348222 Beurer IPL 8800 VELVET SKIN PRO 57501 IPL hair remover Black
Warranty Terms
Warranty Terms 2348222 Beurer IPL 8800 VELVET SKIN PRO 57501 IPL hair remover Black
Description
This text is machine translated.
Features
- Compact device for permanent hair removal - long lasting results for several months
- with battery - for a comfortable use by wireless design
- only approx. 21 minutes for a complete body treatment
- Light area with 4.5 cm² for a particularly fast treatment
- 6 intensity levels
- including attachment for face and bikini area
- 2-in-1 Skin type and skin contact sensor
- up to 600,000 light pulses
- with "Auto-Flash" mode for automatic triggering of light pulses
- up to 50% hair reduction after 3 - 4 treatments
- UV filter for protection of the skin.
Scope of delivery
- Hair remover IPL Velvet Skin Pro
- Precision attachment
- Mains adapter
- Instructions for use
- Storage pouch.