• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan FB-FNK Powerboat Ceiling fan remote control Black, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 74.99 / piece)
€ 74.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless remote control for ceiling fans

  • Lighting can be dimmed

Technical specifications

  • Maximum load: Engine 115 W, lighting 300 W
Product type

Ceiling fan remote control

n.rel.

Compatible with

CasaFan

Factory colour

Black

Silver

Weight

150 g

Content

1 pc(s)

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561717 CasaFan FB-FNK Powerboat Ceiling fan remote control Black, Silver

Information

Information 561717 CasaFan FB-FNK Powerboat Ceiling fan remote control Black, Silver

Description

Often the existing electrical installation in a room is not enough to control a fan and light separately. A solution for this is offered by remote control. Apart from the on / off function, the ceiling fan can be switched in 3 levels of speed and the lights can be dimmed. The receiver can be easily installed between the Dias and the ceiling. The transmitter and receiver can be coded 16 times via DIP switch. Engine max. 115 W, lighting max. 300 W.

Scope of delivery

  • Hand transmitter with wall holder, receiver unit, battery 12 V 23A.

Hints

Suitable for all standard ceiling fans.
The dimming of energy saving lamp is not possible.