Dell Latitude E7250 Laptop Refurbished (very good) 31.8 cm (12.5 inch) Intel Core i7 i7-5600U 16 GB 256 GB SSD Intel H

  • Item no.: 2129305
  • Manufacturer no.: Dell Latitude E7250
  • EAN: 4053199972333

Dell Latitude E7250 Laptop 31.8 cm Grey

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2129305
  • Manufacturer no.: Dell Latitude E7250
  • EAN: 4053199972333

Dell Latitude E7250 Laptop 31.8 cm Grey

  • Warranty: 24 months
  • Manufacturer: Dell
Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode HD
Display properties Colour
Display resolution 1366 x 768 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-5600U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.2 GHz
CPU cache 4 MB
RAM
16 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 5500
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 1 x
Interfaces Bluetooth , HD Audio , HDMI™ , Card reader , SmartCard reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Mini DisplayPort , RJ45 , USB 3.0 , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD
Colour Grey
Width 311 mm
Height 19 mm
Depth 211 mm
Weight 1.25 kg
Product type Laptop
Operating system (Version) Windows® 10 Pro
Bluetooth Yes (built-in)
Product condition
Refurbished (very good)
No. of USB 3.0 ports 3 x
Memory card reader Yes
Features Kensington lock , Smartcard reader
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.
Multi-touch display No
NFC (Near field communication) No

Technical data

Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode HD
Display properties Colour
Display resolution 1366 x 768 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-5600U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops