
Highlights & Details
Dell Optiplex 3020 Refurb. Desktop PC
- All pre-owned products are refurbished.
- Intel® Core™ i3
- i3-4130 (2 x 3.4 GHz) CPU
- 500 GB;HDD / 12 GBDDR3 RAM RAM
- Nvidia Quadro;NVS 290 graphics card
- Windows® 10 Pro
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ i3
- Processor/type
i3-4130
- Processor generation
4th Gen (Haswell)
- Processor cores (No.)
2 x
- CPU speed
3.4 GHz
- CPU cache
3 MB
12 GB
- RAM type
DDR3 RAM
- HDD capacity (total)
500 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
500 GB
- HDD 1 type
HDD
- Drive
DVD drive
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
6 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
VGA
DisplayPort
Gigabit LAN (1 Gbps)
Headphone/mic combo jack (3.5 mm)
PCI
PCI-Express
- Width
92.6 mm
- Height
290 mm
- Depth
312 mm
- Weight
5.89 kg
- Software included
G-Data Internet Security OEM full version with 1 Year Premium
Support and Updates
- Operating system (Version)
Windows® 10 Pro
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics card type
Nvidia Quadro
- Graphics card type
NVS 290
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1630802 Dell Optiplex 3020 SFF Desktop PC Refurbished (very good) Intel® Core™ i3 i3-4130 12 GB 500 GB HDD Nvidia Quadro NVS 290
Description
Features
- Intel® Core™ processor (3.40 GHz, 3MB i 3-4130 Intel® Smart Cache)
- 12 GB DDR3-RAM RAM
- 500GB HDD hard disk
- Nvidia Quadro NVS 290 graphics
- Sound chip: High-definition audio
- Optical Drive: DVD-ROM
- Gigabit-LAN with 10/100/1000 MBit/s
- Connections: 2x USB 3.0, 6x USB 2.0, 1x VGA, 1x display port, 1x line-in, 1 xLineOut, 1x headphone, 1 x Microphone
- Operating system: Windows ® 10 Pro
Scope of delivery
- Refurbished PC
- Power cables




