Dell Optiplex 3020MT Desktop PC Refurbished (very good) Intel Core i5 i5-4590 16 GB 1 TB HDD 256 GB SSD Nvidia Quadro 20

  • Item no.: 2300482
  • Manufacturer no.: Optiplex 3020MT
  • EAN: 2050006567722

GeForce Quadro 2000 1GB, 256GB SSD + 1TB HDD

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2300482
  • Manufacturer no.: Optiplex 3020MT
  • EAN: 2050006567722

GeForce Quadro 2000 1GB, 256GB SSD + 1TB HDD

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Dell
Product type Desktop PC
CPU Intel® Core™ i5
CPU series Intel Core i5
Processor/type i5-4590
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.30 GHz
Turbo frequency (max.) 3.70 GHz
CPU cache 6 MB
RAM
16 GB
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Nvidia Quadro
Graphics card type 2000
Graphics memory 1
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Drive DVD burner
No. of DisplayPort 2 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 1 x
No. of serial ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces USB 2.0 , USB 3.2 (Gen 1) , DVI , DisplayPort , VGA , Serial (9-pin) , PS/2 , LAN (10/100 Mbps) , Audio line in , Audio line out
Colour Black , Silver
Width 175 mm
Height 360 mm
Depth 417 mm
Weight 9.4 kg
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Desktop PC
CPU Intel® Core™ i5
CPU series Intel Core i5
Processor/type i5-4590
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.30 GHz
Turbo frequency (max.) 3.70 GHz
CPU cache 6 MB
RAM
16 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs