Dell Optiplex 3040 SFF Rent Desktop PC refurbished 2. Choice
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Pentium® G4400 (2 x 3.3 GHz) CPU
- 256 GB SSD / 8 GB DDR3 RAM RAM
- Intel HD Graphics 510 graphics card
- Windows® 10 Pro 64-Bit
Facts
- Operating System : Windows 10 Professional-64Bit · Processor: Intel Pentium G4400 / 4. Generation (2 cores clock frequency: 3.3 GHz) · Memory: 8 GB DDR3 (maximum extension: 16 GB 2 banks) · Graphics: Intel HD Graphics 510 Shared Memory · Hard disk: 256 GB SSD · without drive · Connections: 4 x UBS 3.0, 4 x USB 2.0, DisplayPort, HDMI, LAN RJ-45, Audio/out · Software: ESET Internet Security 12 months full version, LibreOffice · Dimensions: 92 x 290 x 290 mm · Weight: 6.1 kg.
- This text is machine translated.
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs