Technical data
Product type | Desktop PC |
---|---|
CPU | Intel® Core™ i5-2400 processor (6MB cache, up to 3.40 GHz) |
CPU series | Intel® Core™ i5 |
Processor/type | i5-2400 |
Processor generation | 2nd Gen (Sandy Bridge) |
Processor cores (No.) | 4 x |
CPU speed | 3.1 GHz |
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR3 RAM |
---|---|
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 2000 |
Hard drive capacity (total) | 500 GB |
Hard drive 1 type | HDD |
Hard drive | 500 GB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | DVD drive |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 8 x |
Interfaces | HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , RJ45 , USB 2.0 |
Colour | Black |
Width | 100 mm |
Height | 360 mm |
Depth | 410 mm |
Weight | 7.56 kg |
Operating system (Version) | Windows® 10 Home |
Bluetooth | No |
Product condition | Refurbished (very good) |
No. of PSUs | 1 |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Smart Card reader | No |
Documents & Downloads
Dell OptiPlex 390 refurbished desktop PC
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5 i5-2400 (4 x 3.1 GHz / max. 3.4 GHz) CPU
- 500 GB HDD / 8 GB DDR3 RAM RAM
- Intel HD Graphics 2000 graphics card
- Windows® 10 Home
Facts
- Intel® Core™ i5-2400 processor (6MB cache, up to 3.40 GHz) · 8 GB DDR3-RAM RAM · Intel HD Graphics 2000 graphics card · 500 GB HDD hard disk · Operating System: Windows® 10 Home · Item condition: Very good (grade A) · Colour: Black · Weight: 7.56 kg · Dimensions (W x H x D) 100 x 360 x 410 mm · DVD drive · 1 x HDMI™ · 1 x headphone jack (3.5 mm) · LAN (10/100/1000 Mbps) · 1 x microphone (3.5 mm jack) · 1x RJ45 · 8 x USB 2.0
- This text is machine translated.
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs