Dell Optiplex 5040MT Desktop PC, Midi tower PC Refurbished (very good) Intel® Core™ i3 i3-6100 8 GB 1 TB HDD 128 GB SSD
Technical data
Product type | Desktop PC |
---|---|
CPU | Intel® Core™ i3 |
CPU series | Intel® Core™ i3 |
Processor/type | i3-6100 |
Processor generation | 6th Gen (Skylake) |
Processor cores (No.) | 2 x |
CPU speed | 3.70 GHz |
CPU cache | 3 MB |
RAM | 8 GB |
RAM type | DDR3 RAM |
RAM / Max. upgrade | 16 GB |
---|---|
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 530 |
SSD size (total) | 128 GB |
SSD 1 type | SSD |
SSD | 128 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 (1st gen) | 6 x |
Interfaces | DisplayPort , HDMI™ , USB 2.0 , USB 3.0 |
Colour | Black |
Width | 154 mm |
Height | 350 mm |
Depth | 274 mm |
Weight | 8 kg |
Software included | BullGuard Internet Security 1 year for 3 devices , Acronis True Image Personal Edition |
Operating system (Version) | Windows® 10 Home |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
DELL OPTIPLEX 5040MT REFURBB
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i3 i3-6100 (2 x 3.70 GHz) CPU
- 1 TB HDD 128 GB SSD / 8 GB DDR3 RAM RAM
- Intel HD Graphics 530 graphics card
- Windows® 10 Home
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs