Dell Optiplex 7010MT Desktop PC, Midi tower PC Refurbished (very good) Intel® Core™ i5 i5-3470 16 GB 2 TB HDD 240 GB SSD
Technical data
Product type | Desktop PC |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | i5-3470 |
Processor generation | 3rd Gen (Ivy Bridge) |
Processor cores (No.) | 4 x |
CPU speed | 3.20 GHz |
Turbo frequency (max.) | 3.60 GHz |
RAM | 16 GB |
RAM type | DDR3 RAM |
Memory clock speed | 1600 MHz |
RAM / Max. upgrade | 16 GB |
---|---|
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 2500 |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 2048 GB |
Hard drive 1 type | HDD |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | DVD drive |
No. of DisplayPort | 2 x |
No. of Gigabit LANs | 1 x |
No. of PS/2 ports | 2 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 8 x |
No. of USB 3.1 (1st gen) | 4 x |
No. of VGA ports | 1 x |
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , VGA , DisplayPort , PS/2 , RS232 , LAN (10/100/1000 Mbps) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) |
Colour | Black , Silver |
Width | 175 mm |
Height | 360 mm |
Depth | 417 mm |
Weight | 9.5 kg |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5 i5-3470 (4 x 3.20 GHz / max. 3.60 GHz) CPU
- 2 TB HDD 240 GB SSD / 16 GB DDR3 RAM RAM
- Intel HD Graphics 2500 graphics card
- Windows® 10 Pro
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs