Dell Precision T5810 Workstation Refurbished (very good) Intel® Xeon E5-1630V3 32 GB 3 TB HDD 256 GB SSD Nvidia Quadro K

  • Item no.: 2110706
  • Manufacturer no.: Precision T5810
  • EAN: 4053199958214

Dell Precision T5810 Workstation Black

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2110706
  • Manufacturer no.: Precision T5810
  • EAN: 4053199958214

Dell Precision T5810 Workstation Black

  • Warranty: 24 months
  • Manufacturer: Dell
Product type Workstation
CPU series Intel® Xeon
Processor/type E5-1630V3
Processor cores (No.) 4 x
CPU speed 3.7 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 10 MB
RAM
32 GB
Memory clock speed 2133 MHz
No. of graphics cards 1
Graphics card type Nvidia Quadro
Graphics card type K4200
Graphics memory 4 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Hard drive capacity (total) 3072 GB
Hard drive 1 type HDD
Hard drive 3 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD drive
No. of DisplayPort 2 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of serial ports 1 x
No. of USB 3.0 ports 4 x
Interfaces Audio line in , Audio line out , DisplayPort , DVI , HD Audio , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.0
Colour Black
Width 172 mm
Height 414 mm
Depth 471 mm
Operating system (Version) Windows® 10 Pro
Bluetooth No
Product condition
Refurbished (very good)
No. of PSUs 1
Chipset Intel® C612
Features Built-in SSD
No. of USB 2.0 ports 6 x
Smart Card reader No

Technical data

Product type Workstation
CPU series Intel® Xeon
Processor/type E5-1630V3
Processor cores (No.) 4 x
CPU speed 3.7 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 10 MB
RAM
32 GB
Memory clock speed 2133 MHz
No. of graphics cards 1

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs