
Highlights & Details
DELL P2314HT
- Screen size 58.4 cm (23 inch), , Full HD;Response time: 8 ms
- Interfaces: VGA, DVI, DisplayPort, USB;Height adjustable
Technical specifications
- Product type
LED
- Screen size diagonal (cm)
58.42 cm
- Screen size diagonal (inches)
23 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
8 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
2000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.265 mm
- Factory colour
Black
Silver
- Interfaces
VGA
DVI
DisplayPort
USB
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
2 x
- Features
Height adjustable
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
546 mm
- Height
363 mm
- Depth
180 mm
- Weight
5.67 kg
- Dim
(W x H x D) 546 x 363 x 180 mm
- Display size
- 23 inch
- Display type
60 Hz
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
58.4 cm (23 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
58.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- Standby consumption
0.3 W
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Height-adjustable from
363 mm
- Height-adjustable to
493 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270517 Dell Professional P2314H LED Refurbished (very good) 58.4 cm (23 inch) 16:9 8 ms VGA, DVI, DisplayPort, USB IPS LED
Description
Easy connection to a variety of devices via multiple analogue and digital inputs
Flexible viewing options make it easy to customize the monitor to meet your needs
See more and do more thanks to impressive picture sharpness and an extra-wide viewing angle
Reliable service and support for minimal downtime
Environmentally friendly properties to reduce environmental and energy costs
This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor



