Technical data
Screen size diagonal (inches) | 23.8 inch |
---|---|
Display (cm) | 60.5 cm |
Response time | 8 ms |
Colour | Black , Silver |
Image format | 16:9 |
Interfaces | HDMI™ , USB 3.2 Gen 1 (USB 3.0) , DisplayPort , Mini DisplayPort |
Panel technology | IPS LED |
Features | Full HD , Portrait view (pivot) , Height adjustable , Tiltable , Swivelling |
Contrast ratio | 2000000 : 1 |
Contrast ratio | 1000 : 1 |
Brightness | 250 cd/m² |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Power consumption (ON) | 16 W |
Power consumption (standby) | 0.5 W |
Dot pitch | 0.274 mm |
Width | 539.1 mm |
Height | 485.8 mm |
Depth | 185 mm |
Wall mounting option | 100 x 100 mm VESA standard |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
No. of USB ports | 3 x |
Weight | 5.76 kg |
Display type | LED display |
Height-adjustable from | 355.8 mm |
Height-adjustable to | 485.8 mm |
Dim | (W x H x D) 539.1 x 485.8 x 185 mm |
Product condition | Refurbished (very good) |
Resolution (max.) | 1920 x 1080 p |
No. of MiniDPs | 1 x |
Screen resolution | Full HD (1920 x 1080 pixel) |
Display resolution mode | Full HD |
Energy efficiency rating | Doesn't apply |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Product type | LCD |
Highlights & Details
- Screen size 60.5 cm (23.8 inch), 1920 x 1080 p, Full HD
- Response time: 8 ms
- Interfaces: HDMI™, USB 3.2 Gen 1 (USB 3.0), DisplayPort, Mini DisplayPort
- Full HD, Portrait view (pivot), Height adjustable, Tiltable, Swivelling
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PC Monitors