
Highlights & Details
Eizo FlexScan EV2455BK monitor, refurbished, 1. Choice
- Screen size 61.2 cm (24.1 inch), 1920 x 1200 p, WUXGA;Response time: 5 ms
- Interfaces: DVI, HDMI™, DisplayPort, USB, Headphone jack (3.5 mm);Portrait view, Tiltable, Height adjustable, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
64.1 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.270 mm
- Factory colour
Black
- Interfaces
DVI
HDMI™
DisplayPort
USB
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- Features
Portrait view
Tiltable
Height adjustable
Built-in speakers
Pivoted
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
53 cm
- Height
34.19 cm
- Depth
2.3 cm
- Weight
6.5 kg
- Dim
(W x H x D) 53 x 34.19 x 2.3 cm
- Display size
24 inch - 29 inch
- Display type
60 Hz
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
61.2 cm (24.1 inch)
- Display (cm)
61.2 cm
22 kWh/year
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2352199 EIZO Flexscan EV2455BK LED Refurbished (very good) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms DVI, HDMI™, DisplayPort,
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
