
Highlights & Details
Emporia Classic V26
- Simple operation
- Extra-large, illuminated and collected
- Buttons with excellent pressure point
- Large display with easy-to-read font
- Adjustable font size
- 2 battery cover, with or without panic button
- Emporia Emergency Function (optional)
- Suitable for the hearing impaired HAC: M4/T4
- 3 speed dial buttons M1-M3
- Extra function buttons on the sides.
- Voice announcement function (ENG and GER)
- Nano Coating IP54
- This text is machine translated.
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Silver
- Screen size diagonal (inches)
2 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 8 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
6 h
- Standby max.
350 h
- Dim
(W x H x D) 58 x 121.6 x 16.5 mm
- Weight
99 g
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
1100 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
320 x 240 Pixel
- Display (cm)
5.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
58 mm
- SIM card version
Mini SIM
- Depth
16.5 mm
- Height
121.6 mm
- Built-in Glonass
No
- Model
Classic V26
Documents & Downloads
Datasheet
Datasheet 1606180 Emporia Classic V26 Big button mobile phone Charging station, Panic button Silver
User & Safety Instructions
User & Safety Instructions 1606180 Emporia Classic V26 Big button mobile phone Charging station, Panic button Silver
Description
Scope of delivery
- 1 GSM mobile phone
- 1 additional battery cover without emergency call button
- 1 Micro USB cable with mains plug
- 1 Li-ion 3.7 V/1100 mAh
- 1 Charging Station
- 1 operating instructions
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



