Technical data
Screen size diagonal (inches) | 22 inch |
---|---|
Display (cm) | 55.9 cm |
Response time | 5 ms |
Colour | White |
Image format | 16:9 |
Interfaces | VGA , DVI , DisplayPort , USB 2.0 , Audio stereo (3.5 mm jack) |
Features | Height adjustable , Headphone jack |
Contrast ratio | 1000 : 1 |
Brightness | 250 cd/m² |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 170 ° |
---|---|
Power consumption (ON) | 22 W |
Power consumption (standby) | 0.3 W |
Dot pitch | 0.282 mm |
Width | 508 mm |
Height | 370 mm |
Depth | 180 mm |
Wall mounting option | 100 x 100 mm VESA standard |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 0 x |
No. of Thunderbolt IFs | 0 x |
No. of USB ports | 4 x |
No. of VGA ports | 1 x |
Weight | 5.9 kg |
Display type | LED display |
Dim | (W x H x D) 508 x 370 x 180 mm |
Product condition | Refurbished (good) |
Resolution (max.) | 1680 x 1050 p |
No. of MiniDPs | 0 x |
Display resolution mode | WSXGA+ |
Energy efficiency rating | Doesn't apply |
Condition | The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Product type | LED |
Fujitsu B22W-6 LED monitor (refurbished)
Highlights & Details
- Screen size 55.9 cm (22 inch), 1680 x 1050 p, WSXGA+
- Response time: 5 ms
- Interfaces: VGA, DVI, DisplayPort, USB 2.0, Audio stereo (3.5 mm jack)
- Height adjustable, Headphone jack
Delivery
- Monitor (with base)
- Connection cable
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fujitsu
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PC Monitors