Fujitsu Esprimo C720a PC Refurbished (very good) Intel Core i3 4170 8 GB 500 GB SSHD Intel HD Graphics 4400 Windows® 1

  • Item no.: 2207736
  • Manufacturer no.: Esprimo C720a
  • EAN: 2050006468197

Fujitsu Esprimo C720a PC Black

  • Item no.: 2207736
  • Manufacturer no.: Esprimo C720a
  • EAN: 2050006468197

Fujitsu Esprimo C720a PC Black

Product type PC
CPU Intel Core i3
CPU series Intel Core i3
Processor/type 4170
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 3.7 GHz
RAM
8 GB
RAM type DDR3 RAM
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4400
Hard drive capacity (total) 500 GB
Hard drive 1 type SSHD
Hard drive 500 GB
Drive DVD burner
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
Interfaces Audio 2.0 (3.5 mm jack) , Microphone (3.5 mm jack) , Gigabit LAN (1 Gbps)
Colour Black
Width 265 mm
Height 88 mm
Depth 315 mm
Weight 6 kg
Software included G Data InterneSecurity 1 year , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Product type PC
CPU Intel Core i3
CPU series Intel Core i3
Processor/type 4170
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 3.7 GHz
RAM
8 GB
RAM type DDR3 RAM
RAM / Max. upgrade 32 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs