Fujitsu Esprimo P510 Desktop PC, Midi tower PC Refurbished (very good) Intel® Core™ i5 i5-3470 16 GB 2 TB HDD 240 GB SSD

  • Item no.: 2335867
  • Manufacturer no.: Esprimo P510
  • EAN: 2050006581254

Fujitsu Esprimo P510 Desktop PC, Midi tower PC Black

  • Item no.: 2335867
  • Manufacturer no.: Esprimo P510
  • EAN: 2050006581254

Fujitsu Esprimo P510 Desktop PC, Midi tower PC Black

Product type Desktop PC
CPU series Intel® Core™ i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.20 GHz
RAM
16 GB
RAM / Max. upgrade 32 GB
Graphics card type Intel HD Graphics
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 8 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces USB 2.0 , USB 3.2 (Gen 1) , DVI , PS/2 , VGA , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , RS232
Colour Black
Width 340 mm
Height 98 mm
Depth 382 mm
Weight 10 kg
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Desktop PC
CPU series Intel® Core™ i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.20 GHz
RAM
16 GB
RAM / Max. upgrade 32 GB
Graphics card type Intel HD Graphics
SSD size (total) 240 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs