Technical data
Product type | Desktop PC |
---|---|
CPU | Intel Core i5 3470 |
CPU series | Intel® Core™ i5 |
Processor/type | i5-3470 |
Processor generation | 3rd Gen (Ivy Bridge) |
Processor cores (No.) | 4 x |
CPU speed | 3.2 GHz |
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR3 RAM |
---|---|
Graphics card type | Intel HD Graphics |
Graphics card type | 2500 |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
Hard drive capacity (total) | 500 GB |
Hard drive 1 type | HDD |
Hard drive | 500 GB |
Drive | w/o hard drive |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 8 x |
No. of USB 3.1 (1st gen) | 4 x |
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , DVI , DisplayPort , PS/2 , Serial (9-pin) , Audio 5.1 (3.5 mm jack) , LAN (10/100/1000 Mbps) |
Colour | Black |
Width | 175 mm |
Height | 419 mm |
Depth | 395 mm |
Weight | 11.1 kg |
Software included | Windows 10 Professional 64Bit , G-Data Internet Security 1 year , Acronis True Image Personal Edition |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
HP Pro 6300 SFF Refurbisher
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5 i5-3470 (4 x 3.2 GHz / max. 3.4 GHz) CPU
- 500 GB HDD 240 GB SSD / 8 GB DDR3 RAM RAM
- Intel HD Graphics 2500 graphics card
- Windows® 10 Pro 64-Bit
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Fujitsu
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs