Fujitsu ESPRIMO Q920 Mini PC Refurbished (very good) Intel® Core™ i5 i5-4590T 8 GB 512 GB SSD Intel HD Graphics Windo
B PC Fujitsu ESPRIMO Q920 i5-4590T (4x2.0) / 8GB DDR3 / 512GB SSD / Win 10 Pro / USFF / 1st Choice - Housing: Desktop USFF- Processor: Intel® Core™ i5-4590T Processor 6MB Cache, up to 3.00 GHz- MAIN MEMORY: 8GB RAM DDR3- Grafi card: Intel HD- Hard di…
- Warranty: 24 months
- Manufacturer: Fujitsu
B PC Fujitsu ESPRIMO Q920 i5-4590T (4x2.0) / 8GB DDR3 / 512GB SSD / Win 10 Pro / USFF / 1st Choice - Housing: Desktop USFF- Processor: Intel® Core™ i5-4590T Processor 6MB Cache, up to 3.00 GHz- MAIN MEMORY: 8GB RAM DDR3- Grafi card: Intel HD- Hard di…
- Warranty: 24 months
- Manufacturer: Fujitsu
Technical data
Product type | Mini PC |
---|---|
CPU | Intel® Core™ i5 4590T |
CPU series | Intel® Core™ i5 |
Processor/type | i5-4590T |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 4 x |
CPU speed | 2.00 GHz |
Turbo frequency (max.) | 3.00 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR3 RAM |
---|---|
Graphics card type | Intel HD Graphics |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
Drive | w/o hard drive |
Interfaces | LAN (10/100/1000 Mbps) , USB 3.2 Gen 1 (USB 3.0) , DisplayPort , DVI , Audio stereo (3.5 mm jack) |
Colour | Black |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Fujitsu ESPRIMO Q920 i5-4590T
B PC Fujitsu ESPRIMO Q920 i5-4590T (4x2.0) / 8GB DDR3 / 512GB SSD / Win 10 Pro / USFF / 1st Choice - Housing: Desktop USFF
- Processor: Intel® Core™ i5-4590T Processor 6MB Cache, up to 3.00 GHz
- MAIN MEMORY: 8GB RAM DDR3
- Grafi card: Intel HD
- Hard disk: None
- SSD 512 GB
- Drive: None
- Software: Microsoft Windows 10 Pro 64Bit Multilingual (EN, DE, FR, SP, IT, NL)
- Gigabit LAN, USB 3.0, DisplayPort, DVI, Audio,
This text is machine translated.
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5 i5-4590T (4 x 2.00 GHz / max. 3.00 GHz) CPU
- 512 GB SSD / 8 GB DDR3 RAM RAM
- Intel HD Graphics graphics card
- Windows® 10 Pro
Delivery
- Power cable;
System Requirements
- Windows 10 Pro
- Warranty: 24 months
- Manufacturer: Fujitsu
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs