Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display properties | Matt , Anti-glare |
CPU series | Intel® Core™ i5 |
Processor/type | i5-4210M |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 2 x |
CPU speed | 2.60 GHz |
Turbo frequency (max.) | 3.20 GHz |
RAM | 8 GB |
RAM type | DDR3 RAM |
---|---|
Memory clock speed | 1600 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 4600 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | USB 3.2 (Gen 1) , DisplayPort , VGA , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , Docking station/Port replicator |
Colour | Black |
Width | 374 mm |
Height | 31.4 mm |
Depth | 250 mm |
Weight | 2.2 kg |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Highlights & Details
- Display: 39.6 cm 15.6 inch Matt, Anti-glare
- CPU: Intel® Core™ i5 i5-4210M 4th Gen (Haswell) (2 x 2.60 GHz)
- RAM: 8 GB DDR3 RAM 1600 MHz
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 4600
- Operating system: Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Fujitsu
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops