Fujitsu Lifebook S752 Laptop Refurbished (good) 35.6 cm (14 inch) Intel® Core™ i5 i5-3340M 8 GB 320 GB HDD Intel HD Gr

  • Item no.: 2348063
  • Manufacturer no.: 117461
  • EAN: 4260693979366

Fujitsu Lifebook S752 Laptop 35.6 cm Silver

  • Item no.: 2348063
  • Manufacturer no.: 117461
  • EAN: 4260693979366

Fujitsu Lifebook S752 Laptop 35.6 cm Silver

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode WXGA
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel Core i5-3340M / 3. Generation
CPU series Intel® Core™ i5
Processor/type i5-3340M
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x
CPU speed 2.7 GHz
RAM
8 GB
RAM type DDR3 RAM
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4000
Hard drive capacity (total) 320 GB
Hard drive 1 type HDD
Hard drive 320 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Keyboard layout German, QWERTZ
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 2.0 ports 2 x
No. of VGA ports 1 x
Interfaces USB 2.0 , USB , eSATA , VGA , DisplayPort , LAN (10/100/1000 Mbps) , ExpressCard , Audio 2.0 (3.5 mm jack)
Colour Silver
Width 340 mm
Height 35 mm
Depth 245 mm
Weight 2.2 kg
Software included ESET Internet Security 12 months full version , Libre Office
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit
Product condition
Refurbished (good)
Condition The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode WXGA
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel Core i5-3340M / 3. Generation
CPU series Intel® Core™ i5
Processor/type i5-3340M
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops