Gigaset R650H Pro DECT handset Black
Professional communication for hard conditions.If you outdoors or in dusty, damp or rough places work, the R650 H is the perfect companion and with a degree of protection rating of 65 (IP65) and a shock-resistant rubber housing is the ideal tool for …
- Warranty: 24 months
- Manufacturer: Gigaset
Professional communication for hard conditions.If you outdoors or in dusty, damp or rough places work, the R650 H is the perfect companion and with a degree of protection rating of 65 (IP65) and a shock-resistant rubber housing is the ideal tool for …
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Type | DECT/GAP |
---|---|
No. of handsets | 1 |
Display type | Colour TFT/LCD |
Keyboard backlighting | Yes |
Headset connection | 2.5 mm jack |
Phone book entries | 200 |
Max. talk time | 14 h |
Standby max. | 320 h |
Colour | Black |
Product type | DECT handset |
Documents & Downloads
Gigaset R650 H per
Professional communication for hard conditions.
If you outdoors or in dusty, damp or rough places work, the R650 H is the perfect companion and with a degree of protection rating of 65 (IP65) and a shock-resistant rubber housing is the ideal tool for everyday business. With the extended battery life, seamless roaming and the ability to connect transfer in multi-cell environments, the R 650H to it that you around your work phone calls. The handset is packed with business functions of Gigaset Pro such as HD audio, vibration and audio profiles, so that you can use the telephone in any environment to your personal needs. The R650 H is also equipped for the future, because it can update its software wirelessly and also the next generation of DECT networks of Gigaset Pro Support.
This text is machine translated.
Highlights & Details
- Splashproof
- Dust-proof and shock-proof
- Headset connection over 2.5-mm socket
Facts
- User surface of the next generation on an illuminated 1.8" TFT display
- Side buttons for volume control during a call.
- Up to 14 hours talk time
- LED for Optical call display and the use as torch
- Profiles for use in interior rooms, in the open and for private use
- Hands-free talking with high definition voice and sound quality according to the standard CAT-iq 2.0
- Einzellzellensystem full compatibility with the Gigaset N510 IP and the multi-cell system Gigaset N720 IP
- Searchable local phone book with up to 200 vCards and corporate directory via PBX (XML, LDAP)
- Vibration alert
- No ringing in the charging cradle when parallel calls
- Headset connection over 2.5-mm socket
- Key lock with PIN protection to prevent abusive use
- Easy maintenance with wireless software update
- Support of network services via menu
Delivery
- Mobile part (R650H PRO)
- Lock washer
- Belt clip
- Battery cover
- 2 x NiMH rechargeable AAA batteries
- Charging dock for handset
- Power supply for charging tray
- Safety instructions
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Gigaset
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets